The 1008CS-181XJLC is a ceramic inductor from Coilcraft with an inductance of 180nH and a maximum DC current of 620mA. It has a self-resonant frequency of 750MHz and a Q factor of 45. The inductor is available in a tape and reel packaging with 2000 pieces per reel and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Self Resonant Frequency | 750MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Not Compliant |