
Surface mount fixed inductor featuring 1.8µH inductance with 2% tolerance, designed for RF applications. This unshielded wirewound component operates with a Q factor of 28 at 7.9MHz and has a maximum DC current rating of 300mA. Constructed with a ceramic core and measuring 2.92mm x 2.79mm x 2.03mm, it offers a self-resonant frequency of 160MHz and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| Height | 2.03mm |
| Inductance | 1.8uH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |