
The 1008CS Ceramic Inductor is a surface mount component with a ceramic core material and a 2% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a self-resonant frequency of 160MHz and a Q factor of 28. It is available in a package quantity of 2000 units, packaged in tape and reel. The 1008CS series is a fixed inductor with a maximum DC current of 300mA.
Coilcraft 1008CS-182XGLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 1.8uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Self Resonant Frequency | 160MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1008CS-182XGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.