The 1008CS-220XJEB is a wirewound RF chip inductor with a ceramic core and 5% tolerance. It has a maximum DC current of 1A and a typical temperature rise of 15°C. The inductor's minimum quality factor is 55 and its minimum self resonant frequency is 2400MHz. The device is available in a 1008CS case size with dimensions of 2.92mm length, 2.03mm height, and 2.79mm depth. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |