Surface mount fixed inductor featuring 22nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 50MHz, exhibiting a Q factor of 55 and a self-resonant frequency of 2.4GHz. It supports a maximum DC current of 1A and has a DC resistance of 0.12 Ohms. The ceramic core is housed in a 1008 (2520 metric) case, measuring 2.92mm in length, 2.79mm in width, and 2.03mm in height, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1A |
| Height | 2.03mm |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
