The Coilcraft 1008CS-220XKBC is a general purpose inductor with a nominal inductance of 0.022uH and a minimum quality factor of 55 at the nominal inductance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 1A and has a self resonance frequency of 2400MHz. It is available in a 2.92x2.79x2.03mm package with dual-ended terminal placement and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 1008CS-220XKBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 10 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 2400 |
| Manufacturer Series | 1008CS |
| Quality Factor-Min (at L-nom) | 55 |
| Series | 1008CS(10 TOL) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CS-220XKBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.