The 1008CS-221XFBC is a surface mount general purpose inductor with a nominal inductance of 0.22uH and a maximum rated current of 0.5A. It has a self resonance frequency of 700MHz and a minimum quality factor of 45 at its nominal inductance. The inductor is available in a 2.92mm x 2.79mm x 2.03mm package with dual ended terminal placement. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008CS-221XFBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 1 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.84 |
| Rated Current-Max | 0.5 |
| Test Frequency | 25 |
| Self Resonance Frequency | 700 |
| Manufacturer Series | 1008CS |
| Quality Factor-Min (at L-nom) | 45 |
| Series | 1008CS(1 TOL) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CS-221XFBC to view detailed technical specifications.
No datasheet is available for this part.