This 0.22uH inductor features a wirewound construction with a ceramic core material and an unshielded protection style. It has a maximum DC current rating of 0.5 and a typical temperature rise of 15 degrees Celsius. The inductor measures 2.92mm in length, 2.03mm in height, and 2.79mm in depth, with a case size of 1008. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.5A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |