The 1008CS-221XFSD is a surface mount fixed inductor from Coilcraft. It features a wirewound construction with a ceramic core material and unshielded protection style. The inductor has a nominal inductance of 0.22uH with a tolerance of 1% and a maximum DC current rating of 0.5A. It also has a typical temperature rise of 15°C/W and a maximum DC resistance of 0.84 ohms. The inductor is available in a 1008CS package with dimensions of 2.92mm in length, 2.03mm in height, and 2.79mm in depth. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.5A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |