Surface mount fixed inductor featuring 220nH inductance with a 2% tolerance, tested at 25MHz. This unshielded wirewound component offers a Q factor of 45 and a maximum DC current of 500mA, with a DC resistance of 840mΩ. Its ceramic core and 1008 case size are suitable for automotive applications, operating within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 840mR |
| Depth | 2.79mm |
| Height | 2.03mm |
| Inductance | 220nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Self Resonant Frequency | 700MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |