The 1008CS-221XJED is a 0.22uH wirewound RF chip inductor from Coilcraft, featuring a ceramic core and 5% tolerance. It has a maximum DC current of 0.5A and a typical temperature rise of 15 degrees Celsius. The inductor's maximum DC resistance is 0.84 ohms, with a minimum quality factor of 45 and a minimum self resonant frequency of 700MHz. It is available in a 1008CS package, measuring 2.92mm in length, 2.03mm in height, and 2.79mm in depth. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.5A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |