The 1008CS-221XJRC is a wirewound unshielded ceramic inductor from Coilcraft. It has a nominal inductance of 0.22uH with a tolerance of 5%. The inductor is designed to operate at a maximum DC current of 0.5A and a maximum DC resistance of 0.84. The inductor's quality factor is a minimum of 45, and its self resonant frequency is a minimum of 700M. The inductor is available in a surface mount package with dimensions of 1008, 2.92, 2.03, and 2.79. It can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |