The Coilcraft 1008CS-270XGBB is a general purpose inductor with a nominal inductance of 27uH and a maximum operating temperature of 125 degrees Celsius. It has a rated current of 1A and a self resonance frequency of 1600 MHz. The inductor is available in a surface mount package with a length of 2.92mm, a width of 2.79mm, and a height of 2.03mm. It is suitable for use in RF applications.
Coilcraft 1008CS-270XGBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 2 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1600 |
| Manufacturer Series | 1008CS |
| Quality Factor-Min (at L-nom) | 55 |
| Series | 1008CS(2 TOL) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CS-270XGBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.