
Surface mount fixed inductor featuring 27nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component offers a 1A current rating and a Q factor of 55 at 50MHz. Operating across a -40°C to 125°C temperature range, it measures 2.92mm L x 2.79mm W x 2.03mm H in a 1008 case size. The component is RoHS compliant and supplied on tape and reel.
Coilcraft 1008CS-270XGLB technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1A |
| Height | 2.03mm |
| Inductance | 27nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008CS-270XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.