The 1008CS-270XMLC is a wirewound inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It features an unshielded protection style and a ceramic core material. The inductance is 0.027uH with a tolerance of 20% and an inductance test frequency of 50M. It can handle a maximum DC current of 1A with a maximum DC resistance of 0.13. The minimum quality factor is 55 and the minimum self-resonant frequency is 1600M. The inductor is available in a 1008 case size with dimensions of 2.92mm product length, 2.03mm height, and 2.79mm product depth. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |