Surface mount fixed inductor featuring 270nH inductance with a 2% tolerance, tested at 25MHz. This unshielded wirewound RF chip component offers a Q factor of 45 and a maximum DC current rating of 500mA. Constructed with a ceramic core, it operates within a temperature range of -40°C to 125°C and has a DC resistance of 910mΩ. The component is housed in a 1008 case code and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 1008CS-271XGLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 910mR |
| Depth | 2.79mm |
| Height | 2.03mm |
| Inductance | 270nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 600MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Coilcraft 1008CS-271XGLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
