The 1008CS-271XGSC is a ceramic wirewound inductor with a type of RF chip and unshielded protection style. It has a core material of ceramic and an inductance of 0.27uH with a tolerance of 2%. The inductor has a maximum DC current of 0.5A and a typical temperature rise of 15°C. The maximum DC resistance is 0.91 and the minimum quality factor is 45. The inductor has a minimum self-resonant frequency of 600M and is available in a 1008 case size with a product length of 2.92, height of 2.03, and product depth of 2.79. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.5A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.91Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |