The 1008CS-271XJTC is a wirewound RF chip inductor from Coilcraft with a ceramic core and 5% tolerance. It has a maximum DC current rating of 0.5A and a typical temperature rise of 15°C. The inductor's minimum quality factor is 45 and its minimum self resonant frequency is 600MHz. It is designed for surface mount applications and has a case size of 1008CS. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.5A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.91Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |