Inductor RF Chip Unshielded Wirewound 2.7uH 2% 7.9MHz 22Q-Factor Ceramic 0.29A 3.2Ohm DCR 1008 Automotive T/R
Coilcraft 1008CS-272XGEB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 2.7uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.29A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 1008CS-272XGEB to view detailed technical specifications.
No datasheet is available for this part.