The 1008CS-272XGSB is a 2.7uH wirewound inductor with a tolerance of 2% and a maximum DC current of 0.29A. It features a ceramic core material and an unshielded protection style. The inductor has a typical temperature rise of 15 degrees and a maximum DC resistance of 3.2 ohms. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor is a surface mount component with a case size of 1008 and dimensions of 2.92mm length, 2.03mm height, and 2.79mm depth.
Coilcraft 1008CS-272XGSB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 2.7uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.29A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-272XGSB to view detailed technical specifications.
No datasheet is available for this part.