The 1008CS-272XJED is a 2.7uH wirewound inductor with a 5% tolerance, manufactured by Coilcraft. It features an unshielded protection style and a ceramic core material. The inductor has a maximum DC current of 0.29A and a typical temperature rise of 15 degrees Celsius. The maximum DC resistance is 3.2 ohms, with a minimum quality factor of 22 and a minimum self-resonant frequency of 140MHz. The inductor is available in a 1008CS case size with dimensions of 2.92mm in length, 2.03mm in height, and 2.79mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008CS-272XJED technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 2.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.29A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 1008CS-272XJED to view detailed technical specifications.
No datasheet is available for this part.