The 1008CS-272XJSB is a wirewound RF chip inductor from Coilcraft with a ceramic core and unshielded protection style. It has an inductance of 2.7uH and a tolerance of 5%. The inductor's maximum DC current is 0.29A, and its typical temperature rise is 15 degrees. The device's maximum DC resistance is 3.2 ohms, and its minimum quality factor is 22. It is available in a surface mount package with a case size of 1008 and dimensions of 2.92mm length, 2.03mm height, and 2.79mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 1008CS-272XJSB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 2.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.29A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-272XJSB to view detailed technical specifications.
No datasheet is available for this part.