This 2.7uH wirewound RF chip inductor features a ceramic core and unshielded protection style. It has a tolerance of 5% and a maximum DC current of 0.29A. The inductor's typical temperature rise is 15 degrees Celsius. It is available in a surface mount package with dimensions of 1008 case size, 2.92 product length, 2.03 height, and 2.79 product depth. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft 1008CS-272XJSD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 2.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.29A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-272XJSD to view detailed technical specifications.
No datasheet is available for this part.