
Inductor RF Chip Unshielded Wirewound 0.33uH 1% 25MHz 45Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 450mA |
| DC Resistance (DCR) | 1.05R |
| Depth | 2.79mm |
| Inductance | 0.33uH |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 570MHz |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |