The 1008CS-331XGLC is a ceramic inductor with a 330nH inductance value, a 2.79x2.03x2.92mm size, and a 2% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a DC resistance of 1.05R. It is available in a package quantity of 2000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 450mA |
| DC Resistance (DCR) | 1.05R |
| Depth | 2.79mm |
| Height | 2.03mm |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Self Resonant Frequency | 570MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
