Coilcraft 1008CS-332XGLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 290mA |
| Height | 2.03mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008CS-332XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.