The 1008CS-332XJBB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 3.3uH and a tolerance of 5%. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum rated current of 0.29A. The inductor is unshielded and designed for RF applications. It has a DC resistance of 3.4 and a self resonance frequency of 110MHz. The inductor is available in a 2.92x2.79x2.03mm package with dual ended terminals.
Coilcraft 1008CS-332XJBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.4 |
| Rated Current-Max | 0.29 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 110 |
| Manufacturer Series | 1008CS |
| Quality Factor-Min (at L-nom) | 22 |
| Series | 1008CS(5 TOL) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CS-332XJBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.