
Surface mount fixed inductor with 3.3µH inductance and 5% tolerance. Features a ceramic core, 290mA current rating, and 22 Q-factor at 7.9MHz. Operates from -40°C to 125°C with a self-resonant frequency of 110MHz. Housed in a 1008 (2520 metric) case with SMD/SMT termination, supplied on tape and reel.
Coilcraft 1008CS-332XJLB technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 290mA |
| Height | 2.03mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008CS-332XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
