This general purpose inductor from Coilcraft features a nominal inductance of 39uH, a maximum operating temperature of 125 degrees Celsius, and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 1A and a DC resistance of 0.15 ohms. The inductor is designed for RF applications and has a self resonance frequency of 1500 MHz. It is available in a surface mount package with dimensions of 2.92mm x 2.79mm x 2.03mm.
Coilcraft 1008CS-390XGED technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 2 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1500 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CS-390XGED to view detailed technical specifications.
No datasheet is available for this part.