The 1008CS-390XKLC is a surface mount wirewound inductor with a ceramic core and unshielded protection style. It has an inductance of 0.039uH and a tolerance of 10%. The inductor's maximum DC current is 1A and its maximum DC resistance is 0.15 ohms. The minimum quality factor is 60 and the minimum self resonant frequency is 1500MHz. The inductor is rated for operation between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |