The 1008CS-390XMLC is a wirewound RF chip inductor with a ceramic core, offering 0.039uH inductance and a 20% tolerance. It has a maximum DC current of 1A and a maximum DC resistance of 0.15 ohms. The inductor's minimum quality factor is 60 and its minimum self resonant frequency is 1500MHz. It measures 2.92mm in length, 2.03mm in height, and 2.79mm in depth. The 1008CS-390XMLC operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |