This 0.39uH inductor features a wirewound construction with a ceramic core and 2% tolerance. It has a maximum DC current rating of 0.47A and a typical temperature rise of 15 degrees Celsius. The inductor's maximum DC resistance is 1.12 ohms and its minimum quality factor is 45. It has a minimum self-resonant frequency of 500MHz and operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.47A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 1.12Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |