
The 1008CS-392XGLC is a ceramic inductor with a 3.9uH inductance value and a DC resistance of 3.6 ohms. It has a maximum DC current rating of 260mA and an operating temperature range of -40°C to 125°C. The inductor is designed for surface mount applications and is packaged in a 1008 case. It has a Q factor of 20 and a self-resonant frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 260mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 2.79mm |
| Height | 2.03mm |
| Inductance | 3.9uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Self Resonant Frequency | 100MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |