The 1008CS-392XGLD is a 3.9uH wirewound inductor with a 2% tolerance and a maximum DC current rating of 0.26A. It features a ceramic core material and an unshielded protection style. The inductor has a typical temperature rise of 15 degrees Celsius and a maximum DC resistance of 3.6 ohms. It is designed for surface mount applications and has a case size of 1008. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft 1008CS-392XGLD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.26A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-392XGLD to view detailed technical specifications.
No datasheet is available for this part.