The 1008CS-392XJLB is a ceramic inductor from Coilcraft with a 3900nH inductance rating and a current rating of 260mA. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The inductor is packaged in a 1008 case and is available on cut tape. It has a Q factor of 20 and a self-resonant frequency of 100MHz. The 1008CS series is RoHS compliant and does not contain lead, but the specific part number 1008CS-392XJLB contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 260mA |
| Height | 2.03mm |
| Inductance | 3900nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |