The 1008CS-392XJSC is a wirewound inductor with a ceramic core and unshielded protection style. It has an inductance of 3.9uH and a tolerance of 5%. The inductor is designed for surface mount applications and has a maximum DC current of 0.26A. The typical temperature rise is 15 degrees Celsius, and the maximum DC resistance is 3.6 ohms. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.26A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |