The Coilcraft 1008CS-392XKBD is a general purpose inductor with a nominal inductance of 3.9uH and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is a dual-ended type with a package length of 2.92mm, width of 2.79mm, and height of 2.03mm. It is not shielded and is intended for use as an RF inductor. The inductor has a DC resistance of 3.6 ohms and a self-resonance frequency of 100MHz. It is part of the 1008CS series with a quality factor of at least 20.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 10 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.6 |
| Rated Current-Max | 0.26 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 100 |
| Manufacturer Series | 1008CS |
| Quality Factor-Min (at L-nom) | 20 |
| Series | 1008CS(10 TOL) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |