
Inductor RF Chip Unshielded Wirewound 0.041uH 2% 50MHz 45Q-Factor Ceramic 1A 0.18Ohm DCR 1008 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Case Size | 1008 |
| Product Length (mm) | 2.92 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 2.03 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.0296 to 0.0374 |
| Package Shape | Rectangular |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.041uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1100MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 02113 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |