The Coilcraft 1008CS-470XKBC is a general purpose inductor with a nominal inductance of 47uH and a maximum rated current of 1A. It operates over a temperature range of -40 to 125 degrees Celsius and has a self resonance frequency of 1500MHz. The inductor is shielded and has a DC resistance of 0.16 ohms. It is designed for use in RF applications and is available in a surface mount package with dimensions of 2.92mm x 2.79mm x 2.03mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 10 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1500 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |