The 1008CS-471XFBC is a surface mount fixed inductor from Coilcraft, featuring a wirewound construction with a ceramic core. It has an inductance of 0.47uH with a tolerance of 1% and a self resonant frequency of 450MHz. The inductor is unshielded and has a maximum DC current rating of 0.47A and a maximum DC resistance of 1.19R. It also has a minimum quality factor of 45 and is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 1.19Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |