The 1008CS-471XGLB is a ceramic surface mount inductor with an inductance of 470nH and a tolerance of 2%. It has a current rating of 470mA and an operating temperature range of -40°C to 125°C. The inductor is packaged in a 1008 case and is suitable for surface mount applications. It is RoHS compliant and has a Q factor of 45.
Coilcraft 1008CS-471XGLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 470mA |
| Height | 2.03mm |
| Inductance | 470nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008CS-471XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.