The 1008CS-471XJSC is a 0.47uH wirewound inductor with a 5% tolerance and a maximum DC current rating of 0.47A. It has a typical temperature rise of 15°C and a maximum DC resistance of 1.19Ω. The inductor is made with a ceramic core material and has a minimum quality factor of 45 and a minimum self-resonant frequency of 450MHz. It is available in a 1008 case size with a product length of 2.92mm, a height of 2.03mm, and a product depth of 2.79mm. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.47A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 1.19Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |