Surface mount fixed inductor featuring 4.7µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component offers a Q factor of 20 at 7.9MHz and a maximum DC current rating of 260mA. Housed in a 1008 (2520 metric) case, it operates within a temperature range of -40°C to 125°C and has a DCR of 4 Ohms. Packaging is tape and reel, with 2000 units per reel.
Coilcraft 1008CS-472XJLC technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 260mA |
| Height | 2.03mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 90MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1008CS-472XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.