
Surface mount fixed inductor featuring 56nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 50MHz, offering a Q factor of 65 and a self-resonant frequency of 1.3GHz. It handles a maximum DC current of 1A and has a DC resistance of 0.18 Ohms. The ceramic core is housed in a 1008 (2520 metric) case with dimensions of 2.92mm (L) x 2.79mm (W) x 2.03mm (H), suitable for automotive environments with an operating temperature range of -40°C to 125°C.
Coilcraft 1008CS-560XGLB technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1A |
| Height | 2.03mm |
| Inductance | 56nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008CS-560XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.