The 1008CS-560XGTC is a surface mount wirewound inductor from Coilcraft, featuring a ceramic core and unshielded protection style. It has an inductance of 0.056uH with a 2% tolerance, and is tested at 50M frequency. The inductor can handle a maximum DC current of 1A and has a typical temperature rise of 15 degrees. It has a maximum DC resistance of 0.18 ohms and a minimum quality factor of 65. The inductor is available in a 1008 case size with dimensions of 2.92mm length, 2.03mm height, and 2.79mm depth. It operates between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |