This 1008CS-560XKLC inductor from Coilcraft is a wirewound, unshielded, ceramic core inductor with a nominal inductance of 0.056uH and a tolerance of 10%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.18 ohms. The inductor has a minimum quality factor of 65 and a minimum self-resonant frequency of 1300MHz. It is designed for surface mount applications and has a case size of 1008, a product length of 2.92mm, a height of 2.03mm, and a product depth of 2.79mm. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |