The 1008CS-561XGSC is a wirewound, unshielded inductor from Coilcraft with a ceramic core material. It has an inductance of 0.56uH and a tolerance of 2%. The inductor is rated for a maximum DC current of 0.4A and a typical temperature rise of 15°C. It is available in a surface mount package with a case size of 1008 and dimensions of 2.92mm length, 2.03mm height, and 2.79mm depth. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 1.33Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 415MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |