The 1008CS-561XJLC is a ceramic inductor from Coilcraft with a package quantity of 2000 units per reel. It features a core material of ceramic, a self resonant frequency of 415MHz, and a Q factor of 45. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a tape and reel packaging format.
Coilcraft 1008CS-561XJLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 560nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Self Resonant Frequency | 415MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Not Compliant |
No datasheet is available for this part.