The 1008CS-561XJRC is a 0.56uH wirewound RF chip inductor from Coilcraft. It features a ceramic core material and unshielded protection style. The inductor has a tolerance of 5% and is tested at 25M frequency. It can handle a maximum DC current of 0.4 and has a maximum DC resistance of 1.33. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 415M. It measures 2.92 in length, 2.03 in height, and 2.79 in depth. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft 1008CS-561XJRC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.33Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 415MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.