The 1008CS-621XGLC is a ceramic inductor from Coilcraft with a package quantity of 2000 pieces per reel. It has a core material of ceramic and a self-resonant frequency of 375MHz. The inductor's inductance is 620nH, and it has a Q factor of 45. The device is lead-free, but contains lead, and has a tolerance of 2%. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Coilcraft 1008CS-621XGLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 620nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Self Resonant Frequency | 375MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1008CS-621XGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.